Part Details for MPZ5-32B by Motorola Mobility LLC
Overview of MPZ5-32B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPZ5-32B
MPZ5-32B CAD Models
MPZ5-32B Part Data Attributes
|
MPZ5-32B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPZ5-32B
Motorola Mobility LLC
40000W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 119-01, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-XXMA-X2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 119-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 32 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 45 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XXMA-X2 | |
Non-rep Peak Rev Power Dis-Max | 40000 W | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 350 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for MPZ5-32B
This table gives cross-reference parts and alternative options found for MPZ5-32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ5-32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPZ5-32B | Trans Voltage Suppressor Diode, 40000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, CASE 119-0 | Microsemi Corporation | MPZ5-32B vs MPZ5-32B |