Part Details for MPZ5-32B by Microsemi Corporation
Overview of MPZ5-32B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPZ5-32B
MPZ5-32B CAD Models
MPZ5-32B Part Data Attributes
|
MPZ5-32B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ5-32B
Microsemi Corporation
Trans Voltage Suppressor Diode, 40000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, CASE 119-0
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CASE 119-0 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 119-0 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 40000 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 350 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD |
Alternate Parts for MPZ5-32B
This table gives cross-reference parts and alternative options found for MPZ5-32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ5-32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPZ5-16B | Trans Voltage Suppressor Diode, 40000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, CASE 119-0 | Microsemi Corporation | MPZ5-32B vs MPZ5-16B |
MPZ5-16A | Trans Voltage Suppressor Diode, 40000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, CASE 119-0 | Microsemi Corporation | MPZ5-32B vs MPZ5-16A |
MPZ5-180A | 40000W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 119-01, 2 PIN | Motorola Mobility LLC | MPZ5-32B vs MPZ5-180A |
PACDN1408C | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 8 Element, Silicon, 3.10 X 1.15 MM, 0.64 MM HEIGHT, CSP-10 | California Micro Devices | MPZ5-32B vs PACDN1408C |
CM1205-08CS | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 8 Element, Silicon, CSP-10 | California Micro Devices | MPZ5-32B vs CM1205-08CS |
MPZ5-180B | Trans Voltage Suppressor Diode, 40000W, 165V V(RWM), Unidirectional, Silicon, CASE 119-01, 2 PIN | Motorola Semiconductor Products | MPZ5-32B vs MPZ5-180B |
MPZ5-32A | Trans Voltage Suppressor Diode, 40000W, 28V V(RWM), Unidirectional, Silicon, CASE 119-01, 2 PIN | Motorola Semiconductor Products | MPZ5-32B vs MPZ5-32A |
MPZ5-32B | 40000W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 119-01, 2 PIN | Motorola Mobility LLC | MPZ5-32B vs MPZ5-32B |
PACDN1408CG | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 8 Element, Silicon, 3.10 X 1.15 MM, 0.64 MM HEIGHT, LEAD FREE, CSP-10 | California Micro Devices | MPZ5-32B vs PACDN1408CG |
MPZ5-180C | Trans Voltage Suppressor Diode, 40000W, 165V V(RWM), Unidirectional, 1 Element, Silicon, CASE 119-0 | Microsemi Corporation | MPZ5-32B vs MPZ5-180C |