MPZ5-32B vs MPZ5-180A feature comparison

MPZ5-32B Motorola Mobility LLC

Buy Now Datasheet

MPZ5-180A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description R-XXMA-X2 R-XXMA-X2
Pin Count 2 2
Manufacturer Package Code CASE 119-01 CASE 119-01
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 32 V 180 V
Case Connection ANODE ANODE
Clamping Voltage-Max 45 V 250 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-XXMA-X2 R-XXMA-X2
Non-rep Peak Rev Power Dis-Max 40000 W 40000 W
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 350 W 350 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V 165 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1

Compare MPZ5-32B with alternatives

Compare MPZ5-180A with alternatives