MPZ5-32B vs PACDN1408CG feature comparison

MPZ5-32B Microsemi Corporation

Buy Now Datasheet

PACDN1408CG California Micro Devices

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP CALIFORNIA MICRO DEVICES CORP
Package Description CASE 119-0 3.10 X 1.15 MM, 0.64 MM HEIGHT, LEAD FREE, CSP-10
Pin Count 2 10
Manufacturer Package Code CASE 119-0
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE COMMON ANODE, 8 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e1
Non-rep Peak Rev Power Dis-Max 40000 W
Number of Elements 1 8
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 350 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V 5.5 V
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN SILVER COPPER
Base Number Matches 1 1
Part Package Code CSP
JESD-30 Code R-PBGA-B10
Moisture Sensitivity Level 1
Number of Terminals 10
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Surface Mount YES
Terminal Form BALL
Terminal Position BOTTOM

Compare MPZ5-32B with alternatives

Compare PACDN1408CG with alternatives