Part Details for MPSH10-AMMO by NXP Semiconductors
Overview of MPSH10-AMMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10-AMMO
MPSH10-AMMO CAD Models
MPSH10-AMMO Part Data Attributes:
|
MPSH10-AMMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPSH10-AMMO
NXP Semiconductors
TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10-AMMO
This table gives cross-reference parts and alternative options found for MPSH10-AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10-AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF799 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MPSH10-AMMO vs BF799 |
BFS17PE6327 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | MPSH10-AMMO vs BFS17PE6327 |
MMBT918_R2_00001 | RF Small Signal Bipolar Transistor | PanJit Semiconductor | MPSH10-AMMO vs MMBT918_R2_00001 |
MPSH10RLRM | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10-AMMO vs MPSH10RLRM |
MPS3563 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-106, PLASTIC PACKAGE-4 | Fairchild Semiconductor Corporation | MPSH10-AMMO vs MPS3563 |
MPSH10TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | MPSH10-AMMO vs MPSH10TRE |
BFR93AW | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, NPN | Siemens | MPSH10-AMMO vs BFR93AW |
2N2857 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, METAL, TO-72, 4 PIN | TT Electronics Resistors | MPSH10-AMMO vs 2N2857 |
MPS3563 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | MPSH10-AMMO vs MPS3563 |
MPSH11D75Z | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MPSH10-AMMO vs MPSH11D75Z |