Part Details for MPC953FAR2 by Motorola Mobility LLC
Overview of MPC953FAR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC953FAR2
MPC953FAR2 CAD Models
MPC953FAR2 Part Data Attributes
|
MPC953FAR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC953FAR2
Motorola Mobility LLC
PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PLL BYPASS OPTION AVAILABLE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 50 MHz |
Alternate Parts for MPC953FAR2
This table gives cross-reference parts and alternative options found for MPC953FAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC953FAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC953FAR2 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Motorola Semiconductor Products | MPC953FAR2 vs MPC953FAR2 |
ICS86953AYILF | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | MPC953FAR2 vs ICS86953AYILF |
MPC953FA | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Motorola Semiconductor Products | MPC953FAR2 vs MPC953FA |
ICS86953AYILFT | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | MPC953FAR2 vs ICS86953AYILFT |
MPC953FA | PLL Based Clock Driver, 953 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LQFP-32 | Integrated Device Technology Inc | MPC953FAR2 vs MPC953FA |
MPC9653FA | PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, LQFP-32 | Motorola Mobility LLC | MPC953FAR2 vs MPC9653FA |
MPC953FA | 953 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, LQFP-32 | Freescale Semiconductor | MPC953FAR2 vs MPC953FA |
ICS86953AYIT | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | MPC953FAR2 vs ICS86953AYIT |
MPC953FA | PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Motorola Mobility LLC | MPC953FAR2 vs MPC953FA |
MPC9653FAR2 | 9653 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Freescale Semiconductor | MPC953FAR2 vs MPC9653FAR2 |