Part Details for MPC953FA by Freescale Semiconductor
Overview of MPC953FA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC953FA
MPC953FA CAD Models
MPC953FA Part Data Attributes
|
MPC953FA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC953FA
Freescale Semiconductor
953 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 953 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 50 MHz |
Alternate Parts for MPC953FA
This table gives cross-reference parts and alternative options found for MPC953FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC953FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC953FAR2 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Motorola Semiconductor Products | MPC953FA vs MPC953FAR2 |
ICS86953AYILF | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | MPC953FA vs ICS86953AYILF |
MPC953FA | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Motorola Semiconductor Products | MPC953FA vs MPC953FA |
ICS86953AYILFT | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | MPC953FA vs ICS86953AYILFT |
MPC953FA | PLL Based Clock Driver, 953 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, LQFP-32 | Integrated Device Technology Inc | MPC953FA vs MPC953FA |
MPC9653FA | PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, LQFP-32 | Motorola Mobility LLC | MPC953FA vs MPC9653FA |
ICS86953AYIT | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | MPC953FA vs ICS86953AYIT |
MPC953FA | PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Motorola Mobility LLC | MPC953FA vs MPC953FA |
MPC9653FAR2 | 9653 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Freescale Semiconductor | MPC953FA vs MPC9653FAR2 |
MPC9653FAR2 | PLL Based Clock Driver, 9653 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 | Integrated Device Technology Inc | MPC953FA vs MPC9653FAR2 |