MPC953FAR2 vs MPC953FA feature comparison

MPC953FAR2 Motorola Mobility LLC

Buy Now Datasheet

MPC953FA Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QFP
Package Description LQFP, 7 X 7 MM, PLASTIC, LQFP-32
Pin Count 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PLL BYPASS OPTION AVAILABLE PLL BYPASS OPTION AVAILABLE
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Length 7 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.15 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 50 MHz 50 MHz
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.04 A
Package Equivalence Code QFP32,.35SQ,32
Terminal Finish TIN LEAD

Compare MPC953FAR2 with alternatives

Compare MPC953FA with alternatives