MPC880ZP133
Description: 32-BIT, 133MHz, RISC PROCESSOR, PBGA357

Overview of MPC880ZP133 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for MPC880ZP133 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MPC880ZP133
Avnet Americas MPU MPC8xx RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray - Trays (Alt: MPC880ZP133) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 1068 Partner Stock
  • 9 $40.5691
  • 20 $38.5832
  • 20 $39.7180
  • 50 $38.0158
  • 90 $37.1647
  • 450 $36.3136
  • 900 $35.1788
$35.1788 / $40.5691 Buy Now
DISTI # 26078677
Verical MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1432 Americas - 34
  • 1 $29.6900
$29.6900 Buy Now
Bristol Electronics   141
RFQ
Rochester Electronics PowerQUICC RISC Microprocessor, 32-Bit, 133MHz, PBGA357 RoHS: Not Compliant Status: Obsolete Min Qty: 1 4
  • 1 $41.3700
  • 25 $40.5500
  • 100 $38.8900
  • 500 $37.2400
  • 1,000 $35.1700
$35.1700 / $41.3700 Buy Now
DISTI # MPC880ZP133
EBV Elektronik MPU MPC8xx RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray (Alt: MPC880ZP133) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 1319
RFQ

CAD Models for MPC880ZP133 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC880ZP133 by NXP Semiconductors

MPC880ZP133
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, BGA-357
Reach Compliance Code
not_compliant
ECCN Code
5A992
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.52 mm
Speed
133 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC880ZP133
    NXP Semiconductors
    32-BIT, 133MHz, RISC PROCESSOR, PBGA357
    VS

Alternate Parts for MPC880ZP133

This table gives cross-reference parts and alternative options found for MPC880ZP133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC880ZP133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC880ZP133 32-BIT, 133MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor MPC880ZP133 vs MPC880ZP133
Part Number Description Manufacturer Compare
KMPC880CZP133 32-BIT, 133 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor MPC880ZP133 vs KMPC880CZP133
KMPC880CVR133 32-BIT, 133MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor MPC880ZP133 vs KMPC880CVR133
MPC880VR133 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC880ZP133 vs MPC880VR133
KMPC880ZP133 RISC PROCESSOR NXP Semiconductors MPC880ZP133 vs KMPC880ZP133
MPC859PZP133 32-BIT, 133 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor MPC880ZP133 vs MPC859PZP133
KMPC880VR133 32-BIT, 133MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor MPC880ZP133 vs KMPC880VR133
KMPC880CZP133 RISC PROCESSOR NXP Semiconductors MPC880ZP133 vs KMPC880CZP133
KMPC885ZP133 RISC PROCESSOR NXP Semiconductors MPC880ZP133 vs KMPC885ZP133
KMPC885CZP133 RISC PROCESSOR NXP Semiconductors MPC880ZP133 vs KMPC885CZP133
MPC885ZP133 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors MPC880ZP133 vs MPC885ZP133

Related Parts for MPC880ZP133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC880ZP133 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC880ZP133 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC880ZP133 would you like to use for your alert(s)?
  • Please alert me when MPC880ZP133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC880ZP133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC880ZP133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC880ZP133 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC880ZP133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC880ZP133 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: