Part Details for MPC885ZP133 by NXP Semiconductors
Overview of MPC885ZP133 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC885ZP133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26078774
|
Verical | MPU PowerQUICC MPC8xx Processor RISC 32bit 0.18um 133MHz 3.3V 357-Pin BGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1432 | Americas - 379 |
|
$65.1490 | Buy Now |
DISTI #
MPC885ZP133
|
EBV Elektronik | MPU MPC8xx RISC 32-Bit 0.18um 133MHz 3.3V 357-Pin BGA Tray (Alt: MPC885ZP133) RoHS: Not Compliant Min Qty: 44 Package Multiple: 44 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 132 |
|
$23.6300 | RFQ |
Part Details for MPC885ZP133
MPC885ZP133 CAD Models
MPC885ZP133 Part Data Attributes
|
MPC885ZP133
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC885ZP133
NXP Semiconductors
32-BIT, 133MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, BGA-357 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC885ZP133
This table gives cross-reference parts and alternative options found for MPC885ZP133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC885ZP133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC885VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357, LEAD FREE, PLASTIC, BGA-357 | Freescale Semiconductor | MPC885ZP133 vs MPC885VR133 |
MPC885VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC885ZP133 vs MPC885VR133 |
MPC885ZP133 | PowerQUICC, 32 Bit Power Architecture, 133MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC885ZP133 vs MPC885ZP133 |