Part Details for KMPC880CZP133 by Freescale Semiconductor
Overview of KMPC880CZP133 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMPC880CZP133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE-CHIP INTEGRATED MICROPROCESSOR RISC Microprocessor, 32-Bit, 133MHz, CMOS, PBGA357 RoHS: Not Compliant | Europe - 10 |
|
RFQ |
Part Details for KMPC880CZP133
KMPC880CZP133 CAD Models
KMPC880CZP133 Part Data Attributes
|
KMPC880CZP133
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC880CZP133
Freescale Semiconductor
32-BIT, 133 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA357,19X19,50 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KMPC880CZP133
This table gives cross-reference parts and alternative options found for KMPC880CZP133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC880CZP133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMPC880ZP133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | KMPC880CZP133 vs KMPC880ZP133 |
MPC885VR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | KMPC880CZP133 vs MPC885VR133 |
MPC885CVR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | KMPC880CZP133 vs MPC885CVR133 |
MPC885CZP133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | KMPC880CZP133 vs MPC885CZP133 |
KMPC885CZP133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | KMPC880CZP133 vs KMPC885CZP133 |
KMPC885CZP133 | RISC PROCESSOR | NXP Semiconductors | KMPC880CZP133 vs KMPC885CZP133 |
KMPC880ZP133 | RISC PROCESSOR | NXP Semiconductors | KMPC880CZP133 vs KMPC880ZP133 |
MPC859PZP133 | 32-BIT, 133 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | KMPC880CZP133 vs MPC859PZP133 |
MPC880CZP133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | KMPC880CZP133 vs MPC880CZP133 |
KMPC880CZP133 | RISC PROCESSOR | NXP Semiconductors | KMPC880CZP133 vs KMPC880CZP133 |