Part Details for MPC8541EPXAJDX by NXP Semiconductors
Overview of MPC8541EPXAJDX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MPC8541EPXAJDX
MPC8541EPXAJDX CAD Models
MPC8541EPXAJDX Part Data Attributes
|
MPC8541EPXAJDX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8541EPXAJDX
NXP Semiconductors
32-BIT, 533MHz, RISC PROCESSOR, PBGA783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8541EPXAJDX
This table gives cross-reference parts and alternative options found for MPC8541EPXAJDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541EPXAJDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8555CVTAJDX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541EPXAJDX vs MPC8555CVTAJDX |
MPC8555CVTAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541EPXAJDX vs MPC8555CVTAJD |
MPC8541VTAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541EPXAJDX vs MPC8541VTAJD |
MPC8541CVTAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541EPXAJDX vs MPC8541CVTAJD |
MPC8555CPXAJDX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541EPXAJDX vs MPC8555CPXAJDX |
MPC8555EPXAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541EPXAJDX vs MPC8555EPXAJD |
MPC8555ECVTAJD | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541EPXAJDX vs MPC8555ECVTAJD |
MPC8541ECVTAJF | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8541EPXAJDX vs MPC8541ECVTAJF |
MPC8541VTAJF | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541EPXAJDX vs MPC8541VTAJF |
MPC8555CPXAJDX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8541EPXAJDX vs MPC8555CPXAJDX |