Filter Your Search
1 - 2 of 2 results
|
MPC8541EPXAJDX
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 533 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B783 | Not Qualified | 70 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MPC8541EPXAJDX
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 533 MHz | 64 | 64 | 166 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B783 | Not Qualified | 70 °C | 783 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.75 mm | 29 mm | 29 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 783 |