MPC8555EVTAJEX
Description: 32-BIT, 533MHz, RISC PROCESSOR, PBGA783

Overview of MPC8555EVTAJEX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MPC8555EVTAJEX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8555EVTAJEX by NXP Semiconductors

MPC8555EVTAJEX
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
BGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Want to compare parts?
  1. MPC8555EVTAJEX
    NXP Semiconductors
    32-BIT, 533MHz, RISC PROCESSOR, PBGA783
    VS

Alternate Parts for MPC8555EVTAJEX

This table gives cross-reference parts and alternative options found for MPC8555EVTAJEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8555EVTAJEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8555CVTAJDX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8555CVTAJDX
MPC8555CVTAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8555CVTAJD
MPC8541VTAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555EVTAJEX vs MPC8541VTAJD
MPC8541CVTAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541CVTAJD
MPC8555CPXAJDX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8555CPXAJDX
MPC8555EPXAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8555EPXAJD
MPC8555ECVTAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555EVTAJEX vs MPC8555ECVTAJD
MPC8541ECVTAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541ECVTAJF
MPC8541VTAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555EVTAJEX vs MPC8541VTAJF
MPC8555CPXAJDX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8555EVTAJEX vs MPC8555CPXAJDX
Part Number Description Manufacturer Compare
MPC8541ECPXAJE 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541ECPXAJE
MPC8541VTAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541VTAJF
MPC8541CPXAJE 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541CPXAJE
MPC8541EPXAJE 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541EPXAJE
MPC8541CPXAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541CPXAJF
MPC8541PXAJE 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541PXAJE
MPC8541CVTAJE 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541CVTAJE
MPC8555PXAJFX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8555PXAJFX
MPC8555CVTAJDX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8555CVTAJDX
MPC8541CVTAJD 32-BIT, 533MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8555EVTAJEX vs MPC8541CVTAJD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8555EVTAJEX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8555EVTAJEX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8555EVTAJEX would you like to use for your alert(s)?
  • Please alert me when MPC8555EVTAJEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8555EVTAJEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8555EVTAJEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8555EVTAJEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8555EVTAJEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8555EVTAJEX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: