Microcontrollers and Processors
MPC8536EBVTATHA
Description: PowerQUICC, 32 Bit Power Arch SoC, 1.2GHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, SEC, 0 to 105C, Rev1

Overview of MPC8536EBVTATHA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC8536EBVTATHA by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics PowerQUICC RISC Microprocessor, 32-Bit, 1250MHz, CMOS, PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 510
  • 1 $164.7600
  • 25 $161.4600
  • 100 $154.8700
  • 500 $148.2800
  • 1,000 $140.0400
$140.0400 / $164.7600 Buy Now

CAD Models for MPC8536EBVTATHA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPC8536EBVTATHA by Freescale Semiconductor

MPC8536EBVTATHA
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
PGA
Package Description
29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783
Pin Count
783
Reach Compliance Code
not_compliant
ECCN Code
5A002
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
JESD-609 Code
e2
Length
29 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
783
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA783,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.76 mm
Speed
1250 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8536EBVTATHA
    Freescale Semiconductor
    PowerQUICC, 32 Bit Power Arch SoC, 1.2GHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, SEC, 0 to 105C, Rev1
    VS

Alternate Parts for MPC8536EBVTATHA

This table gives cross-reference parts and alternative options found for MPC8536EBVTATHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8536EBVTATHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8536AVTATHA 32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8536AVTATHA
MPC8536BVTATH 32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8536BVTATH
MPC8536AVTATH 32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8536AVTATH
MPC8536CVTATH 32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8536CVTATH
MPC8536ECVTATHA 32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8536ECVTATHA
MPC8536BVTATHA 32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8536BVTATHA
MPC8536EAVTATHA PowerQUICC, 32 Bit Power Arch SoC, 1.2GHz, DDR2/3, SDHC, PCI/PCIe, SATA, GbE, SEC, 0 to 90C, Rev1 Freescale Semiconductor MPC8536EBVTATHA vs MPC8536EAVTATHA
MPC8536ECVTATH 32-BIT, 1250MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCBPGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8536ECVTATH
Part Number Description Manufacturer Compare
MPC8555ECVTAPFX 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8555ECVTAPFX
MPC8541EPXAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8541EPXAJF
MPC8541PXAKD 32-BIT, 600MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8541PXAKD
MPC8540CVTAQFC 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 NXP Semiconductors MPC8536EBVTATHA vs MPC8540CVTAQFC
MPC8543EVTANG 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8543EVTANG
MPC8541ECPXAQD 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8536EBVTATHA vs MPC8541ECPXAQD
MPC8560CPXAQFC 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8560CPXAQFC
MC8610TVT1066JZ MICROPROCESSOR, PBGA783 NXP Semiconductors MPC8536EBVTATHA vs MC8610TVT1066JZ
MPC8547EPXAUJB 32-BIT, 1333MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8536EBVTATHA vs MPC8547EPXAUJB
MPC8533CVTARGA 32-BIT, 1067MHz, MICROPROCESSOR, PBGA783 NXP Semiconductors MPC8536EBVTATHA vs MPC8533CVTARGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8536EBVTATHA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8536EBVTATHA by Freescale Semiconductor

  • Please alert me when MPC8536EBVTATHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8536EBVTATHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8536EBVTATHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8536EBVTATHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8536EBVTATHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8536EBVTATHA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: