There are no models available for this part yet.
Overview of MPC8540CVTAQFC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MPC8540CVTAQFC by NXP Semiconductors
Part Data Attributes for MPC8540CVTAQFC by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
BGA,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
64
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
166 MHz
|
External Data Bus Width
|
64
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B783
|
Length
|
29 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
783
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.85 mm
|
Speed
|
667 MHz
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
29 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MPC8540CVTAQFC
This table gives cross-reference parts and alternative options found for MPC8540CVTAQFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8540CVTAQFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8540VT667JB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CVTAQFC vs MPC8540VT667JB |
MPC8560CVT667LC | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8540CVTAQFC vs MPC8560CVT667LC |
MPC8560CVT667JB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8540CVTAQFC vs MPC8560CVT667JB |
MPC8540CPXAQFB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CVTAQFC vs MPC8540CPXAQFB |
MPC8540CVT667LB | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CVTAQFC vs MPC8540CVT667LB |
MPC8560VT667LC | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CVTAQFC vs MPC8560VT667LC |
MPC8540CPXAQFC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CVTAQFC vs MPC8540CPXAQFC |
MPC8560PXALDB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CVTAQFC vs MPC8560PXALDB |
MPC8560PX667LB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8540CVTAQFC vs MPC8560PX667LB |
MPC8560CVT667FB | 32-BIT, 667MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8540CVTAQFC vs MPC8560CVT667FB |