Part Details for MPC8543EVTANG by Freescale Semiconductor
Overview of MPC8543EVTANG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8543EVTANG
MPC8543EVTANG CAD Models
MPC8543EVTANG Part Data Attributes
|
MPC8543EVTANG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8543EVTANG
Freescale Semiconductor
32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8543EVTANG
This table gives cross-reference parts and alternative options found for MPC8543EVTANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8543EVTANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8543VUANG | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, CERAMIC, FCBGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543VUANG |
MPC8543VTANGA | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543VTANGA |
MPC8543CVUANGA | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543CVUANGA |
MPC8543ECPXANGA | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543ECPXANGA |
MPC8543CHXANGB | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543CHXANGB |
MPC8543ECHXANG | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, CERAMIC, FCBGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543ECHXANG |
MPC8543ECHXANGB | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543ECHXANGB |
MPC8543CPXANGA | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543CPXANGA |
MPC8543VUANGA | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543VUANGA |
MPC8543EVTANGB | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543EVTANG vs MPC8543EVTANGB |