There are no models available for this part yet.
Overview of MPC8313EVRAGDB by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8313EVRAGDB by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1100 |
|
RFQ | ||||
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA516 RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$25.0400 / $29.4600 | Buy Now |
CAD Models for MPC8313EVRAGDB by Freescale Semiconductor
Part Data Attributes for MPC8313EVRAGDB by Freescale Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516
|
Pin Count
|
516
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 3.3V I/O SUPPLY
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.67 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B516
|
JESD-609 Code
|
e2
|
Length
|
27 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
516
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HBGA
|
Package Equivalence Code
|
BGA516,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.55 mm
|
Speed
|
400 MHz
|
Supply Voltage-Max
|
1.5 V
|
Supply Voltage-Min
|
0.95 V
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
27 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MPC8313EVRAGDB
This table gives cross-reference parts and alternative options found for MPC8313EVRAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313EVRAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313ZQAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313ZQAGD |
MPC8313ECVRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313ECVRAGDA |
MPC8313ECZQAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313EVRAGDB vs MPC8313ECZQAGDB |
MPC8313VRAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313VRAGDB |
MPC8313EVRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313EVRAGDA |
MPC8313CVRAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313CVRAGD |
MPC8313ECVRAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313ECVRAGD |
MPC8313EZQAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313EZQAGDB |
MPC8313ZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313ZQAGDA |
MPC8313ECVRAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313EVRAGDB vs MPC8313ECVRAGDB |