Part Details for MPC8308CZQADDA by NXP Semiconductors
Overview of MPC8308CZQADDA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC8308CZQADDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3707
|
Newark | Powerquicc, Power Architecture Soc 266Mhz, Ddr2, Pcie, Gbe, Usb, -40 To 105C, Rev 1.1/Tray Rohs Compliant: Yes |Nxp MPC8308CZQADDA Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MPC8308CZQADDA
MPC8308CZQADDA CAD Models
MPC8308CZQADDA Part Data Attributes
|
MPC8308CZQADDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8308CZQADDA
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8308CZQADDA
This table gives cross-reference parts and alternative options found for MPC8308CZQADDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8308CZQADDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX27LMOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | Freescale Semiconductor | MPC8308CZQADDA vs MCIMX27LMOP4A |
MCIMX31LCVMN4C | i.MX31 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 473 | Freescale Semiconductor | MPC8308CZQADDA vs MCIMX31LCVMN4C |
MPC8308CVMAFD | PowerQUICC, Power Architecture SoC 333MHz, DDR2, PCIe, GbE, USB, -40 to 105C, Rev 1.0 | Freescale Semiconductor | MPC8308CZQADDA vs MPC8308CVMAFD |
MCIMX27LMJP4A | I.MX27 REV 2.1 | Freescale Semiconductor | MPC8308CZQADDA vs MCIMX27LMJP4A |
MCIMX27LMJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MPC8308CZQADDA vs MCIMX27LMJP4A |
MCIMX31DVMN5D | i.MX31 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 473 | Freescale Semiconductor | MPC8308CZQADDA vs MCIMX31DVMN5D |
MCIMX31CVMN4D | i.MX31 32-bit MPU, ARM1136JF-S core, 400MHz, MAPBGA 473 | Freescale Semiconductor | MPC8308CZQADDA vs MCIMX31CVMN4D |
MPC8308CVMADDA | RISC MICROCONTROLLER, PBGA473 | NXP Semiconductors | MPC8308CZQADDA vs MPC8308CVMADDA |
MPC8308VMADDA | RISC MICROCONTROLLER, PBGA473 | NXP Semiconductors | MPC8308CZQADDA vs MPC8308VMADDA |
MCIMX27MOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MPC8308CZQADDA vs MCIMX27MOP4A |