There are no models available for this part yet.
Overview of MPC8265AZUIHBX by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for MPC8265AZUIHBX by Freescale Semiconductor
Part Data Attributes for MPC8265AZUIHBX by Freescale Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
LBGA,
|
Pin Count
|
480
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.66 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B480
|
Length
|
37.5 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
480
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.65 mm
|
Speed
|
200 MHz
|
Supply Voltage-Max
|
1.9 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8265AZUIHBX
This table gives cross-reference parts and alternative options found for MPC8265AZUIHBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8265AZUIHBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8266ACZUIFBX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8265AZUIHBX vs MPC8266ACZUIFBX |
MPC8260ACVVIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8265AZUIHBX vs MPC8260ACVVIFBX |
MPC8265ACZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8265AZUIHBX vs MPC8265ACZUIHBX |
MPC8266AZUIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8265AZUIHBX vs MPC8266AZUIFBX |
PC8265AMTPUMHBC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Atmel Corporation | MPC8265AZUIHBX vs PC8265AMTPUMHBC |
XPC8255VVIFBC | PQ 2 HIP 3 NO-PB | Freescale Semiconductor | MPC8265AZUIHBX vs XPC8255VVIFBC |
MPC8250AVVIFBX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8265AZUIHBX vs MPC8250AVVIFBX |
MPC8266ACZUIHBX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8265AZUIHBX vs MPC8266ACZUIHBX |
MPC8264ACZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8265AZUIHBX vs MPC8264ACZUIHBX |
MPC8260AZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8265AZUIHBX vs MPC8260AZUIHBX |