Part Details for MPC8260ACVVIFBX by NXP Semiconductors
Overview of MPC8260ACVVIFBX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8260ACVVIFBX
MPC8260ACVVIFBX CAD Models
MPC8260ACVVIFBX Part Data Attributes
|
MPC8260ACVVIFBX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8260ACVVIFBX
NXP Semiconductors
32-BIT, 200MHz, RISC PROCESSOR, PBGA480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8260ACVVIFBX
This table gives cross-reference parts and alternative options found for MPC8260ACVVIFBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260ACVVIFBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8266ACZUIFBX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8260ACVVIFBX vs MPC8266ACZUIFBX |
MPC8265ACZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8260ACVVIFBX vs MPC8265ACZUIHBX |
MPC8266AZUIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8260ACVVIFBX vs MPC8266AZUIFBX |
PC8265AMTPUMHBC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Atmel Corporation | MPC8260ACVVIFBX vs PC8265AMTPUMHBC |
XPC8255VVIFBC | PQ 2 HIP 3 NO-PB | Freescale Semiconductor | MPC8260ACVVIFBX vs XPC8255VVIFBC |
MPC8250AVVIFBX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8260ACVVIFBX vs MPC8250AVVIFBX |
MPC8266ACZUIHBX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8260ACVVIFBX vs MPC8266ACZUIHBX |
MPC8264ACZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8260ACVVIFBX vs MPC8264ACZUIHBX |
MPC8260AZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ACVVIFBX vs MPC8260AZUIHBX |
KXPC8260CVVIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260ACVVIFBX vs KXPC8260CVVIHBC |