Part Details for MPC8266AZUIFBX by Motorola Mobility LLC
Overview of MPC8266AZUIFBX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8266AZUIFBX
MPC8266AZUIFBX CAD Models
MPC8266AZUIFBX Part Data Attributes
|
MPC8266AZUIFBX
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC8266AZUIFBX
Motorola Mobility LLC
32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8266AZUIFBX
This table gives cross-reference parts and alternative options found for MPC8266AZUIFBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8266AZUIFBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8266ACZUIFBX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8266AZUIFBX vs MPC8266ACZUIFBX |
MPC8260ACVVIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8266AZUIFBX vs MPC8260ACVVIFBX |
MPC8265ACZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, TBGA-480 | Motorola Mobility LLC | MPC8266AZUIFBX vs MPC8265ACZUIHBX |
PC8265AMTPUMHBC | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Atmel Corporation | MPC8266AZUIFBX vs PC8265AMTPUMHBC |
XPC8255VVIFBC | PQ 2 HIP 3 NO-PB | Freescale Semiconductor | MPC8266AZUIFBX vs XPC8255VVIFBC |
MPC8250AVVIFBX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8266AZUIFBX vs MPC8250AVVIFBX |
MPC8266ACZUIHBX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8266AZUIFBX vs MPC8266ACZUIHBX |
MPC8264ACZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8266AZUIFBX vs MPC8264ACZUIHBX |
MPC8260AZUIHBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8266AZUIFBX vs MPC8260AZUIHBX |
KXPC8260CVVIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8266AZUIFBX vs KXPC8260CVVIHBC |