Part Details for MPC8255AZUMIBX by Motorola Semiconductor Products
Overview of MPC8255AZUMIBX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8255AZUMIBX
MPC8255AZUMIBX CAD Models
MPC8255AZUMIBX Part Data Attributes:
|
MPC8255AZUMIBX
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC8255AZUMIBX
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Number of Terminals | 480 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8255AZUMIBX
This table gives cross-reference parts and alternative options found for MPC8255AZUMIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255AZUMIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8265ACZUMHBC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8255AZUMIBX vs MPC8265ACZUMHBC |
MPC8265ACZUMHBC | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AZUMIBX vs MPC8265ACZUMHBC |
XPC8260ACZUMIBA | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,480PIN,PLASTIC | Freescale Semiconductor | MPC8255AZUMIBX vs XPC8260ACZUMIBA |
MPC8265ACVVMIBC | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AZUMIBX vs MPC8265ACVVMIBC |
MPC8255ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AZUMIBX vs MPC8255ACZUMHBB |
MPC8265ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255AZUMIBX vs MPC8265ACZUMHBB |
MPC8264ACZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8255AZUMIBX vs MPC8264ACZUMIBX |
MPC8264ACZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AZUMIBX vs MPC8264ACZUMIBX |
MPC8260AVVMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8255AZUMIBX vs MPC8260AVVMIBX |
KMPC8255ACVVMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255AZUMIBX vs KMPC8255ACVVMHBB |