There are no models available for this part yet.
Overview of MPC8265ACVVMIBC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for MPC8265ACVVMIBC by NXP Semiconductors
Part Data Attributes for MPC8265ACVVMIBC by NXP Semiconductors
MPC8265ACVVMIBC
NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.66 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B480
|
JESD-609 Code
|
e1
|
Length
|
37.5 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
480
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.65 mm
|
Speed
|
266 MHz
|
Supply Voltage-Max
|
2.2 V
|
Supply Voltage-Min
|
1.9 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Want to compare parts?
-
MPC8265ACVVMIBCNXP Semiconductors32-BIT, 266MHz, RISC PROCESSOR, PBGA480VS
-
Alternate Parts for MPC8265ACVVMIBC
This table gives cross-reference parts and alternative options found for MPC8265ACVVMIBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8265ACVVMIBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8250AVVMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8265ACVVMIBC vs MPC8250AVVMIBX |
KXPC8260ACZUMHBA | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8265ACVVMIBC vs KXPC8260ACZUMHBA |
XPC8255ACZUMHBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8265ACVVMIBC vs XPC8255ACZUMHBA |
MPC8265AZUMIBX | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8265ACVVMIBC vs MPC8265AZUMIBX |
MPC8260ACVVMIBB | RISC PROCESSOR | NXP Semiconductors | MPC8265ACVVMIBC vs MPC8260ACVVMIBB |
XPC8260ACZUMHBA | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,480PIN,PLASTIC | Freescale Semiconductor | MPC8265ACVVMIBC vs XPC8260ACZUMHBA |
XPC8255AZUMHBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8265ACVVMIBC vs XPC8255AZUMHBA |
MPC8260AVVMHBB | RISC PROCESSOR | NXP Semiconductors | MPC8265ACVVMIBC vs MPC8260AVVMHBB |
MPC8260AZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8265ACVVMIBC vs MPC8260AZUMIBX |
MPC8265AZUMHBC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8265ACVVMIBC vs MPC8265AZUMHBC |
Related Parts for MPC8265ACVVMIBC
-
MKL26Z128VFT4Microcontrollers
-
MPC8265ACZUMIBCMicroprocessors
-
GP50Other Analog ICs
-
XR77129ELB-FSwitching Regulator or Controllers
-
FQA8N100CPower Field-Effect Transistors
-
TMS320C6748BZWTA3Digital Signal Processors
-
VNP20N07Peripheral Drivers
-
LTC1858IGAnalog to Digital Converters
-
MP26057DQ-LF-ZPower Management Circuits