Part Details for MPC8266ACZUMIBX by Motorola Semiconductor Products
Overview of MPC8266ACZUMIBX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8266ACZUMIBX
MPC8266ACZUMIBX CAD Models
MPC8266ACZUMIBX Part Data Attributes
|
MPC8266ACZUMIBX
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPC8266ACZUMIBX
Motorola Semiconductor Products
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TBGA-480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8266ACZUMIBX
This table gives cross-reference parts and alternative options found for MPC8266ACZUMIBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8266ACZUMIBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8260ACZUMIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480 | MPC8266ACZUMIBX vs MPC8260ACZUMIBX |
MPC8260ACVVMIBX | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | MPC8266ACZUMIBX vs MPC8260ACVVMIBX |
MPC8265ACZUMIBC | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | MPC8266ACZUMIBX vs MPC8265ACZUMIBC |
MPC8260AVVMHBB | NXP Semiconductors | Check for Price | RISC PROCESSOR | MPC8266ACZUMIBX vs MPC8260AVVMHBB |
MPC8265AZUMHBB | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8266ACZUMIBX vs MPC8265AZUMHBB |
MPC8265ACZUMIBX | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, TBGA-480 | MPC8266ACZUMIBX vs MPC8265ACZUMIBX |
MPC8260ACZUMHBB | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 | MPC8266ACZUMIBX vs MPC8260ACZUMHBB |
XPC8255AZUMHBA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8266ACZUMIBX vs XPC8255AZUMHBA |
MPC8264ACZUMHBB | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | MPC8266ACZUMIBX vs MPC8264ACZUMHBB |