There are no models available for this part yet.
Overview of MPC8255AVVMHBB by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8255AVVMHBB by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MPC8255AVVMHBB-ND
|
DigiKey | IC MPU MPC82XX 266MHZ 480TBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$212.3300 | Buy Now | |
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$182.2100 / $214.3700 | Buy Now |
CAD Models for MPC8255AVVMHBB by Freescale Semiconductor
Part Data Attributes for MPC8255AVVMHBB by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
37.50 X 37.50 MM, 1.55 MM HEIGHT, , 1.27 MM PITCH, LEAD FREE, TBGA-480
|
Pin Count
|
480
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
NXP
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.66 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B480
|
JESD-609 Code
|
e1
|
Length
|
37.5 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
480
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.65 mm
|
Speed
|
266 MHz
|
Supply Voltage-Max
|
2.2 V
|
Supply Voltage-Min
|
1.9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8255AVVMHBB
This table gives cross-reference parts and alternative options found for MPC8255AVVMHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8255AVVMHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260ACZUMHBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | MPC8255AVVMHBB vs MPC8260ACZUMHBB |
MPC8255ACZUMHBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | MPC8255AVVMHBB vs MPC8255ACZUMHBB |
MPC8250AVVMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8255AVVMHBB vs MPC8250AVVMIBX |
MPC8265ACZUMIBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8255AVVMHBB vs MPC8265ACZUMIBB |
MPC8265ACZUMHBC | POWER QUICC II HIP4C | Freescale Semiconductor | MPC8255AVVMHBB vs MPC8265ACZUMHBC |
MPC8260ACZUMHBB | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | MPC8255AVVMHBB vs MPC8260ACZUMHBB |
MPC8255ACVVMHBB | PQ II HIP4 NO-PB REV B | Freescale Semiconductor | MPC8255AVVMHBB vs MPC8255ACVVMHBB |
MPC8266AZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255AVVMHBB vs MPC8266AZUMIBX |
XPC8265ACZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8255AVVMHBB vs XPC8265ACZUMIBA |
MPC8255AZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8255AVVMHBB vs MPC8255AZUMHBB |
Related Parts for MPC8255AVVMHBB
-
MPC8248CZQTIEAMicrocontrollers
-
MPC8255AVVPIBBMicroprocessors
-
MSKW2025Other Analog ICs
-
MPM3606GQV-ZSwitching Regulator or Controllers
-
MPQ2019GN-33-AEC1Linear Regulator ICs
-
MPLAD130KP275CVTransient Suppressors
-
MMBZ5239BZener Diodes
-
MMBT4403Small Signal Bipolar Transistors
-
MRFIC2006RF/Microwave Amplifiers