Part Details for MPC740ARX233LX by Freescale Semiconductor
Overview of MPC740ARX233LX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC740ARX233LX
MPC740ARX233LX CAD Models
MPC740ARX233LX Part Data Attributes:
|
MPC740ARX233LX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC740ARX233LX
Freescale Semiconductor
32-BIT, 233MHz, RISC PROCESSOR, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 255 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B255 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Terminals | 255 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Speed | 233 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC740ARX233LX
This table gives cross-reference parts and alternative options found for MPC740ARX233LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC740ARX233LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC740AMGB/T10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | MPC740ARX233LX vs TSXPC740AMGB/T10LE |
TSXPC740AVGU/T10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | MPC740ARX233LX vs TSXPC740AVGU/T10LE |
TSPC740AVGB/Q10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | MPC740ARX233LX vs TSPC740AVGB/Q10LE |
TSPC740AMG10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | MPC740ARX233LX vs TSPC740AMG10LE |
MPC740ARX233LX | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Motorola Semiconductor Products | MPC740ARX233LX vs MPC740ARX233LX |
TSXPC740AMGU10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | MPC740ARX233LX vs TSXPC740AMGU10LE |
TSXPC740AVGB/T10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | MPC740ARX233LX vs TSXPC740AVGB/T10LE |
TSPC740AMGU10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA360, CERAMIC, BGA-360 | e2v technologies | MPC740ARX233LX vs TSPC740AMGU10LE |
TSPC740AVG10LE | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, CERAMIC, BGA-255 | Thales Group | MPC740ARX233LX vs TSPC740AVG10LE |
TSPC740AVGU10LH | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CBGA255, 21 X 21 MM, 3 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 | Atmel Corporation | MPC740ARX233LX vs TSPC740AVGU10LH |