Part Details for MPC5566MVR132 by NXP Semiconductors
Overview of MPC5566MVR132 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC5566MVR132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P4174
|
Newark | Microcontroller Mcu, 32 Bit, Power, 132Mhz, Bga-416, Product Range:Mpc5 Family Mpc55Xx Series Microcontrollers, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:132Mhz, Program Memory Size:3Mb Rohs Compliant: Yes |Nxp MPC5566MVR132 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2600 | Buy Now |
DISTI #
26AC2397
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 3Mb Flash, 132Mhz, -40/+125Degc, Automotive Grade, Pbga 416 Rohs Compliant: Yes |Nxp MPC5566MVR132 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6200 / $80.2800 | Buy Now |
DISTI #
MPC5566MVR132-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 416PBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$83.3510 / $101.0700 | Buy Now |
DISTI #
MPC5566MVR132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick - Trays (Alt: MPC5566MVR132) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$69.6136 / $80.2802 | Buy Now |
DISTI #
841-MPC5566MVR132
|
Mouser Electronics | 32-bit Microcontrollers - MCU 3M FLASH 32K CACHE RoHS: Compliant | 0 |
|
$83.3500 / $101.0600 | Order Now |
DISTI #
V36:1790_07199091
|
Arrow Electronics | MCU 32-bit e200z6 RISC 3MB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2345 | Americas - 40 |
|
$82.3700 / $100.3000 | Buy Now |
|
Future Electronics | 32-bit MCU, , 3MB Flash, 132MHz, -40/+125degC, Automotive Grade RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$78.7100 | Buy Now |
DISTI #
MPC5566MVR132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick - Trays (Alt: MPC5566MVR132) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$69.6136 / $80.2802 | Buy Now |
DISTI #
MPC5566MVR132
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick (Alt: MPC5566MVR132) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 400 |
|
Buy Now | |
DISTI #
MPC5566MVR132
|
EBV Elektronik | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick (Alt: MPC5566MVR132) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 80 |
|
Buy Now |
Part Details for MPC5566MVR132
MPC5566MVR132 CAD Models
MPC5566MVR132 Part Data Attributes:
|
MPC5566MVR132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5566MVR132
NXP Semiconductors
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 256 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 132 MHz | |
Supply Current-Max | 820 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC5566MVR132
This table gives cross-reference parts and alternative options found for MPC5566MVR132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5566MVR132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5566MVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | Freescale Semiconductor | MPC5566MVR132 vs MPC5566MVR132 |