Filter Your Search
1 - 6 of 6 results
|
MPC5566MVR132
NXP Semiconductors
|
$74.2524 | Yes | Active | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC5566MVR132R2
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 135 MHz | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER RISC | YES | YES | YES | 1.65 V | 1.35 V | 416 | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MPC5566MVR132R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | MATTE TIN | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEBGA-416 | compliant | 8542.31.00.01 | |||||||||
|
MPC5566MVR132R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | MATTE TIN | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEBGA-416 | compliant | 8542.31.00.01 | BGA | 416 | ||||||||
|
MPC5566MVR132
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 416 | |||
|
MPC5566MVR132R2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | e1 | 3 | 260 | 40 | TIN SILVER COPPER | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 |