-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6579
|
Newark | Mcu, 32Bit, Power, 132Mhz, Tepbga-416, Product Range:Mpc5 Family Mpc55Xx Series Microcontrollers, Architecture:Power Architecture, No. Of Bits:32Bit, Cpu Speed:132Mhz, Program Memory Size:3Mb, Ram Memory Size:128Kb, No. Of Rohs Compliant: Yes |Nxp MPC5566MZP132 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$100.4800 / $119.5900 | Buy Now |
DISTI #
MPC5566MZP132-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 416PBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.3820 | Buy Now |
DISTI #
MPC5566MZP132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick - Trays (Alt: MPC5566MZP132) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$69.6136 / $80.2802 | Buy Now |
DISTI #
841-MPC5566MZP132
|
Mouser Electronics | 32-bit Microcontrollers - MCU 3M FLASH,32K CACHE 128K RoHS: Not Compliant | 36 |
|
$103.8200 / $114.1700 | Buy Now |
DISTI #
V36:1790_07199092
|
Arrow Electronics | MCU 32-bit e200z6 RISC 3MB Flash 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 416-Pin BGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2314 | Americas - 83 |
|
$79.0700 / $112.6200 | Buy Now |
DISTI #
MPC5566MZP132
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick - Trays (Alt: MPC5566MZP132) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$69.6136 / $80.2802 | Buy Now |
DISTI #
MPC5566MZP132
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick (Alt: MPC5566MZP132) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 120 |
|
Buy Now | |
DISTI #
MPC5566MZP132
|
EBV Elektronik | MCU 32-bit MPC55xx e200 RISC 3072KB Flash 1.8V/2.5V/3.3V/5V 416-Pin BGA Brick (Alt: MPC5566MZP132) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 80 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC5566MZP132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5566MZP132
NXP Semiconductors
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 256 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 132 MHz | |
Supply Current-Max | 820 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MPC5566MZP132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5566MZP132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5566MVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | Freescale Semiconductor | MPC5566MZP132 vs MPC5566MVR132 |
MPC5566MVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5566MZP132 vs MPC5566MVR132 |