Part Details for MPC5553MVR132 by NXP Semiconductors
Overview of MPC5553MVR132 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC5553MVR132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P4173
|
Newark | Nxp 32-Bit Mcu, Power Arch, 1.5Mb Flash, 132Mhz, -40/+125Degc, Automotive Grade, Pbga 416 Rohs Compliant: Yes |Nxp MPC5553MVR132 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7600 | Buy Now |
DISTI #
MPC5553MVR132-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 416PBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.8672 | Buy Now |
Part Details for MPC5553MVR132
MPC5553MVR132 CAD Models
MPC5553MVR132 Part Data Attributes:
|
MPC5553MVR132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC5553MVR132
NXP Semiconductors
32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA416,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 132 MHz | |
Supply Current-Max | 510 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MPC5553MVR132
This table gives cross-reference parts and alternative options found for MPC5553MVR132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5553MVR132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5566MZP132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5553MVR132 vs MPC5566MZP132 |
MPC5554MZP132R2 | Freescale 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 | Freescale Semiconductor | MPC5553MVR132 vs MPC5554MZP132R2 |
MPC5554AVR132R2 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEPBGA-416 | Freescale Semiconductor | MPC5553MVR132 vs MPC5554AVR132R2 |
MPC5554MZP132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 | Rochester Electronics LLC | MPC5553MVR132 vs MPC5554MZP132 |
MPC5566MVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 | NXP Semiconductors | MPC5553MVR132 vs MPC5566MVR132 |
MPC5566MVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | Freescale Semiconductor | MPC5553MVR132 vs MPC5566MVR132 |
MPC5554MZP132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 | Freescale Semiconductor | MPC5553MVR132 vs MPC5554MZP132 |
MPC5554AVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEPBGA-416 | Freescale Semiconductor | MPC5553MVR132 vs MPC5554AVR132 |
MPC5554MVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEPBGA-416 | Freescale Semiconductor | MPC5553MVR132 vs MPC5554MVR132 |
MPC5553MVR132 | 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | Freescale Semiconductor | MPC5553MVR132 vs MPC5553MVR132 |