Part Details for MP5010JT by Exar Corporation
Overview of MP5010JT by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP5010JT
MP5010JT CAD Models
MP5010JT Part Data Attributes:
|
MP5010JT
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP5010JT
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2, METAL CAN, TO-52, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | METAL CAN, TO-52, 2 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | METAL | |
Package Code | TO-52 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for MP5010JT
This table gives cross-reference parts and alternative options found for MP5010JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5010JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5010JT/883 | Two Terminal Voltage Reference, 1 Output, 1.2V, MBCY2, METAL CAN, TO-52, 2 PIN | Exar Corporation | MP5010JT vs MP5010JT/883 |
MP5010JT | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2, | Micro Power Systems | MP5010JT vs MP5010JT |