Part Details for MP5010JT/883 by Exar Corporation
Overview of MP5010JT/883 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP5010JT/883
MP5010JT/883 CAD Models
MP5010JT/883 Part Data Attributes
|
MP5010JT/883
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP5010JT/883
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.2V, MBCY2, METAL CAN, TO-52, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | METAL CAN, TO-52, 2 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-52 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for MP5010JT/883
This table gives cross-reference parts and alternative options found for MP5010JT/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5010JT/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1580ARTZ-REEL | Voltage Reference, | Rochester Electronics LLC | MP5010JT/883 vs AD1580ARTZ-REEL |
AD1580ARTZ-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | MP5010JT/883 vs AD1580ARTZ-REEL |
NTE998 | Two Terminal Voltage Reference, 1 Output, 1.22V, PBCY2, TO-92, 2 PIN | NTE Electronics Inc | MP5010JT/883 vs NTE998 |
MP5010JT | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2, | Micro Power Systems | MP5010JT/883 vs MP5010JT |
AD1580ART-REEL7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | MP5010JT/883 vs AD1580ART-REEL7 |