Part Details for MP3506(W) by Galaxy Microelectronics
Overview of MP3506(W) by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP3506(W)
MP3506(W) CAD Models
MP3506(W) Part Data Attributes:
|
MP3506(W)
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MP3506(W)
Galaxy Microelectronics
Bridge Rectifier Diode, 35A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for MP3506(W)
This table gives cross-reference parts and alternative options found for MP3506(W). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3506(W), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3506-BP | Bridge Rectifier Diode, 35A, 600V V(RRM), | Micro Commercial Components | MP3506(W) vs GBPC3506-BP |
BR3506(W) | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | MP3506(W) vs BR3506(W) |
SB356/W | Bridge Rectifier Diode, 35A, 600V V(RRM), | RFE International Inc | MP3506(W) vs SB356/W |
GBU35J | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | MP3506(W) vs GBU35J |
SB356G | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | MP3506(W) vs SB356G |
KBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP3506(W) vs KBPC3506 |
SB356GW | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | MP3506(W) vs SB356GW |
SB356GM | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | MP3506(W) vs SB356GM |
GBPC3506-T | Bridge Rectifier Diode, 35A, 600V V(RRM), | Formosa Microsemi Co Ltd | MP3506(W) vs GBPC3506-T |
GBPC3506-BP-HF | Bridge Rectifier Diode, 35A, 600V V(RRM), | Micro Commercial Components | MP3506(W) vs GBPC3506-BP-HF |