Part Details for SB356G by Taiwan Semiconductor
Overview of SB356G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SB356G
SB356G CAD Models
SB356G Part Data Attributes:
|
SB356G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB356G
Taiwan Semiconductor
Bridge Rectifier Diode, 35A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for SB356G
This table gives cross-reference parts and alternative options found for SB356G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB356G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3506-BP | Bridge Rectifier Diode, 35A, 600V V(RRM), | Micro Commercial Components | SB356G vs GBPC3506-BP |
BR3506(W) | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | SB356G vs BR3506(W) |
SB356/W | Bridge Rectifier Diode, 35A, 600V V(RRM), | RFE International Inc | SB356G vs SB356/W |
GBU35J | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | SB356G vs GBU35J |
KBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | JGD Semiconductors Co Ltd | SB356G vs KBPC3506 |
SB356GW | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | SB356G vs SB356GW |
SB356GM | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | SB356G vs SB356GM |
GBPC3506-T | Bridge Rectifier Diode, 35A, 600V V(RRM), | Formosa Microsemi Co Ltd | SB356G vs GBPC3506-T |
GBPC3506-BP-HF | Bridge Rectifier Diode, 35A, 600V V(RRM), | Micro Commercial Components | SB356G vs GBPC3506-BP-HF |
KBPC3506(W) | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | SB356G vs KBPC3506(W) |