Part Details for GBPC3506-BP-HF by Micro Commercial Components
Overview of GBPC3506-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GBPC3506-BP-HF
GBPC3506-BP-HF CAD Models
GBPC3506-BP-HF Part Data Attributes:
|
GBPC3506-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBPC3506-BP-HF
Micro Commercial Components
Bridge Rectifier Diode, 35A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3506-BP-HF
This table gives cross-reference parts and alternative options found for GBPC3506-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3506-BP | Bridge Rectifier Diode, 35A, 600V V(RRM), | Micro Commercial Components | GBPC3506-BP-HF vs GBPC3506-BP |
BR3506(W) | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | GBPC3506-BP-HF vs BR3506(W) |
SB356/W | Bridge Rectifier Diode, 35A, 600V V(RRM), | RFE International Inc | GBPC3506-BP-HF vs SB356/W |
GBU35J | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | GBPC3506-BP-HF vs GBU35J |
SB356G | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | GBPC3506-BP-HF vs SB356G |
KBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | JGD Semiconductors Co Ltd | GBPC3506-BP-HF vs KBPC3506 |
SB356GW | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | GBPC3506-BP-HF vs SB356GW |
SB356GM | Bridge Rectifier Diode, 35A, 600V V(RRM), | Taiwan Semiconductor | GBPC3506-BP-HF vs SB356GM |
GBPC3506-T | Bridge Rectifier Diode, 35A, 600V V(RRM), | Formosa Microsemi Co Ltd | GBPC3506-BP-HF vs GBPC3506-T |
KBPC3506(W) | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | GBPC3506-BP-HF vs KBPC3506(W) |