Part Details for MP3309LGQG-Z by Monolithic Power Systems
Overview of MP3309LGQG-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3309LGQG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3309LGQG-Z-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 10QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6205 / $0.6448 | Buy Now |
DISTI #
MP3309LGQG-Z
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 24V 10-Pin FCQFN T/R - Tape and Reel (Alt: MP3309LGQG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
946-MP3309LGQG-Z
|
Mouser Electronics | LED Lighting Drivers 2.7-5.5Vin, 24Vo Synchronous Boost WLED Driver for Tablet and Smart Phones RoHS: Compliant | 0 |
|
$0.6200 / $0.6440 | Order Now |
|
Future Electronics | DescriptionLED Lighting Drivers 2.7-5.5Vin, 24Vo Synchronous Boost WLED Driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
MP3309LGQG-Z
|
Avnet Silica | LED DRVR Boost 1-CH Analog/PWM 24V 10-Pin FCQFN T/R (Alt: MP3309LGQG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3309LGQG-Z
MP3309LGQG-Z CAD Models
MP3309LGQG-Z Part Data Attributes
|
MP3309LGQG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3309LGQG-Z
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VQCCN, LCC10,.06X.07,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.8 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm |
Alternate Parts for MP3309LGQG-Z
This table gives cross-reference parts and alternative options found for MP3309LGQG-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3309LGQG-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3309LGQG | LED Driver, | Monolithic Power Systems | MP3309LGQG-Z vs MP3309LGQG |
LM3565TLX/NOPB | 4MHz, high-current flash LED driver 16-DSBGA -30 to 85 | Texas Instruments | MP3309LGQG-Z vs LM3565TLX/NOPB |
LM3565TLE/NOPB | 4MHz, high-current flash LED driver 16-DSBGA -30 to 85 | Texas Instruments | MP3309LGQG-Z vs LM3565TLE/NOPB |