-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4MHz, high-current flash LED driver 16-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3565TLX/NOPB-ND
|
DigiKey | IC LED DRVR RGLTR PWM 9 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
168000 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-40201-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 9 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5003 / $1.2900 | Buy Now |
DISTI #
595-LM3565TLX/NOPB
|
Mouser Electronics | LED Lighting Drivers 4MHz High-Crnt Flash LED Driver RoHS: Compliant | 0 |
|
$0.5000 / $0.5470 | Order Now |
|
Rochester Electronics | LM3565 4MHz, High-Current Flash LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 168000 |
|
$0.4797 / $0.5644 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 930mA (Flash) 16-DSBGA (2.12x2.50) | 20494 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3565TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3565TLX/NOPB
Texas Instruments
4MHz, high-current flash LED driver 16-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.985 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.985 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LM3565TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3565TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3565TLE/NOPB | 4MHz, high-current flash LED driver 16-DSBGA -30 to 85 | Texas Instruments | LM3565TLX/NOPB vs LM3565TLE/NOPB |