Part Details for MP1740EC by Monolithic Power Systems
Overview of MP1740EC by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MP1740EC
MP1740EC CAD Models
MP1740EC Part Data Attributes
|
MP1740EC
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1740EC
Monolithic Power Systems
Audio Amplifier, 3.62W, 1 Channel(s), 1 Func, PBGA9, MO-211DD, WLCSP-9
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 3.62 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.55 mm |
Alternate Parts for MP1740EC
This table gives cross-reference parts and alternative options found for MP1740EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1740EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98300EWL+T | Audio Amplifier, 2.6W, 1 Channel(s), 1 Func, CMOS, PBGA9, WLP-9 | Maxim Integrated Products | MP1740EC vs MAX98300EWL+T |
MAX9717DEBL-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | MP1740EC vs MAX9717DEBL-T |
MAX9717CEBL+ | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | MP1740EC vs MAX9717CEBL+ |
MAX98310EWL+ | Mono 1.4W Class AB Audio Amplifiers, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MP1740EC vs MAX98310EWL+ |
MAX98310EWL+ | Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, 1 X 1 MM, 0.30 MM PITCH, ROHS COMPLIANT, WLP-9 | Maxim Integrated Products | MP1740EC vs MAX98310EWL+ |
SSM2311CBZ-REEL7 | Filterless High Efficiency Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | MP1740EC vs SSM2311CBZ-REEL7 |
MAX9717DEBL+T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | MP1740EC vs MAX9717DEBL+T |
MAX9717CEBL+TG45 | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 3 X 3 MM, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | MP1740EC vs MAX9717CEBL+TG45 |
MAX98310EWL+T | Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, PBGA9, WLP-9 | Maxim Integrated Products | MP1740EC vs MAX98310EWL+T |
MAX9717CEBL-T | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, 1.5 X 1.5 MM, UCSP-9 | Maxim Integrated Products | MP1740EC vs MAX9717CEBL-T |