MP1740EC vs MAX98310EWL+T feature comparison

MP1740EC Monolithic Power Systems

Buy Now Datasheet

MAX98310EWL+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DSBGA
Package Description VFBGA, WLP-9
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-PBGA-B9
JESD-609 Code e1 e2
Length 1.55 mm 0.965 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Power-Nom 3.62 W 2.7 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 0.67 mm 0.69 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER NICKEL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.3 mm
Terminal Position BOTTOM BOTTOM
Width 1.55 mm 0.965 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Gain 9 dB
Package Equivalence Code BGA9,3X3,12
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MP1740EC with alternatives

Compare MAX98310EWL+T with alternatives