MP1740EC vs MAX9717CEBL+TG45 feature comparison

MP1740EC Monolithic Power Systems

Buy Now Datasheet

MAX9717CEBL+TG45 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DSBGA BGA
Package Description VFBGA, VFBGA, BGA9,3X3,20
Pin Count 9 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-PBGA-B9
JESD-609 Code e1
Length 1.55 mm 1.52 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Power-Nom 3.62 W 1.4 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.67 mm 0.67 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 1.55 mm 1.52 mm
Base Number Matches 1 1
Package Equivalence Code BGA9,3X3,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 8 mA
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MP1740EC with alternatives

Compare MAX9717CEBL+TG45 with alternatives