Part Details for MP152 by Rectron Semiconductor
Overview of MP152 by Rectron Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP152
|
Mouser Electronics | Bridge Rectifiers 15A 200V RoHS: Compliant | 234 |
|
$1.5300 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Diode Rectifier Bridge Single 200V 15A 4-Pin MP-15 RoHS: Compliant |
170 In Stock |
|
$1.0200 / $1.9500 | Buy Now |
DISTI #
51680502
|
Verical | Rectifier Bridge Diode Single 200V 15A 4-Pin MP-15 Min Qty: 30 Package Multiple: 10 Date Code: 1403 | Americas - 170 |
|
$2.0936 / $2.5828 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 200V 15A 4-Pin MP-15 RoHS: Compliant |
170 In Stock |
|
$1.0200 / $1.9500 | Buy Now |
Part Details for MP152
MP152 CAD Models
MP152 Part Data Attributes:
|
MP152
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP152
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MP152
This table gives cross-reference parts and alternative options found for MP152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | MP152 vs MP1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP152 vs GBPC1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MP152 vs GBPC1502 |
KBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | MP152 vs KBPC1502 |
DB1502 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 200V V(RRM), Silicon | Diotec Electronics Corp | MP152 vs DB1502 |
KBPC1502FM | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | SEMIKRON | MP152 vs KBPC1502FM |
GBPC1502 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MP152 vs GBPC1502 |
GBPC1502M | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | MP152 vs GBPC1502M |
KBPC15-02 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | General Instrument Corp | MP152 vs KBPC15-02 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MP152 vs GBPC1502 |