Filter Your Search
1 - 10 of 74 results
|
MP152WG
Littelfuse Inc
|
Check for Price | No | Obsolete | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP1527DM-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Obsolete | 2 A | YES | 1 | Not Qualified | R-PDSO-G14 | e3 | 2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | TSSOP | LEAD FREE, MO-153, TSSOP-14 | 14 | 8542.39.00.01 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 25 V | 2.6 V | 5 V | 5 mm | TSSOP | 1.2 mm | BOOST | 1.3 MHz | INDUSTRIAL | 4.4 mm | |||||||||||||||||||||||||||||||||||
|
MP1528DG-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | YES | 1 | Not Qualified | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | SON | HVSON, | 8 | 8542.39.00.01 | 2 mm | HVSON | 1 mm | INDUSTRIAL | 2 mm | LED DISPLAY DRIVER | NO | 1 | 36 V | 2.7 V | 5 V | ||||||||||||||||||||||||||||||||||||
|
MP1522ET
Monolithic Power Systems
|
Check for Price | No | No | Obsolete | YES | 1 | Not Qualified | R-PDSO-G5 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | SOIC | LSSOP, | 5 | 8542.39.00.01 | SWITCHING REGULATOR | VOLTAGE-MODE | 25 V | 2.7 V | 5 V | 2.9 mm | LSSOP | 1.45 mm | BOOST | OTHER | 1.6 mm | |||||||||||||||||||||||||||||||||||||||
|
MP1526
Sanken Electric Co Ltd
|
Check for Price | Yes | Active | SINGLE | NO | 1 | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 15 A | 500 pF | 260 V | 40 | PNP | 150 W | AMPLIFIER | SILICON | 35 MHz | 2 V | ||||||||||||||||||||||||||||||||||||||||||||||
|
MP152W-BC01-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-W4 | e3 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | MATTE TIN | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | METAL, MP-50W, 4 PIN | 4 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||
|
MP1528DQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | YES | 1 | Not Qualified | S-XDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | UNSPECIFIED | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 950 µm | DUAL | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | SON | MO-229VEEA-2, QFN-6 | 6 | 8542.39.00.01 | 3 mm | HVSON | 1 mm | INDUSTRIAL | 3 mm | LED DISPLAY DRIVER | NO | 1 | 36 V | 2.7 V | 5 V | Monolithic Power Systems (MPS) | |||||||||||||||||||||||||||||||||||
|
MP152G
Littelfuse Inc
|
Check for Price | Obsolete | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | 150 °C | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MP1521EQ-LF-Z
Monolithic Power Systems
|
Check for Price | Yes | Yes | Active | YES | 1 | Not Qualified | S-XQCC-N16 | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | QFN | 3 X 3 MM, LEAD FREE, QFN-16 | 16 | 8542.39.00.01 | 3 mm | HVQCCN | 1 mm | OTHER | 3 mm | LED DISPLAY DRIVER | NO | 6 | 25 V | 2.7 V | 5 V | ||||||||||||||||||||||||||||||||||||
|
MP1528DK-LF
Monolithic Power Systems
|
Check for Price | Yes | Obsolete | YES | 1 | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | MONOLITHIC POWER SYSTEMS INC | unknown | EAR99 | MSOP-8 | 8542.39.00.01 | 3 mm | TSSOP | 1.1 mm | 3 mm | LED DISPLAY DRIVER | NO | 9 | 36 V | 2.7 V | 5 V | STANDARD | TRUE | TSSOP8,.19 | 100 Hz |