Part Details for GBPC1502 by onsemi
Overview of GBPC1502 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8876
|
Newark | Bridge Rectifier, Single Phase, 15A, 200V Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC1502 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.2400 | Buy Now |
DISTI #
GBPC1502FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 200V 15A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$2.7188 / $5.5900 | Buy Now |
DISTI #
GBPC1502
|
Avnet Americas | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC1502) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5875 / $3.0883 | Buy Now |
DISTI #
512-GBPC1502
|
Mouser Electronics | Bridge Rectifiers 15A Bridge Rectifer RoHS: Compliant | 73 |
|
$2.9900 / $5.5800 | Buy Now |
DISTI #
V36:1790_06301464
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 15A 4-Pin Case GBPC Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2344 | Americas - 125 |
|
$2.7050 / $5.4730 | Buy Now |
|
Future Electronics | GBPC15 Series 200 V 15 A Quick Terminal Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$2.8700 / $3.1000 | Buy Now |
DISTI #
79329729
|
Verical | Rectifier Bridge Diode Single 200V 15A 4-Pin Case GBPC Bag Min Qty: 3 Package Multiple: 1 Date Code: 2344 | Americas - 125 |
|
$2.7050 / $5.4730 | Buy Now |
DISTI #
GBPC1502
|
Avnet Americas | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC1502) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5875 / $3.0883 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 66 |
|
$4.7461 / $4.7977 | Buy Now |
DISTI #
GBPC1502
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC Bulk (Alt: GBPC1502) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for GBPC1502
GBPC1502 CAD Models
GBPC1502 Part Data Attributes:
|
GBPC1502
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC1502
onsemi
15 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC1502
This table gives cross-reference parts and alternative options found for GBPC1502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | GBPC1502 vs MP1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC1502 vs GBPC1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC1502 vs GBPC1502 |
KBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | GBPC1502 vs KBPC1502 |
MP152 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN | Rectron Semiconductor | GBPC1502 vs MP152 |
DB1502 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 200V V(RRM), Silicon | Diotec Electronics Corp | GBPC1502 vs DB1502 |
KBPC1502FM | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | SEMIKRON | GBPC1502 vs KBPC1502FM |
GBPC1502M | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | GBPC1502 vs GBPC1502M |
KBPC15-02 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | General Instrument Corp | GBPC1502 vs KBPC15-02 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | GBPC1502 vs GBPC1502 |