Part Details for MOC8102-X001 by Vishay Semiconductors
Overview of MOC8102-X001 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC8102-X001
MOC8102-X001 CAD Models
MOC8102-X001 Part Data Attributes:
|
MOC8102-X001
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MOC8102-X001
Vishay Semiconductors
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 73% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MOC8102-X001
This table gives cross-reference parts and alternative options found for MOC8102-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8102-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2601M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | California Eastern Laboratories (CEL) | MOC8102-X001 vs PS2601M |
SFH6156-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | MOC8102-X001 vs SFH6156-3-X001T |
LTV817 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-4 | Lite-On Semiconductor Corporation | MOC8102-X001 vs LTV817 |
SFH600-2-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MOC8102-X001 vs SFH600-2-X006 |
SFH615AA-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | MOC8102-X001 vs SFH615AA-X001T |
SFH615AGB-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | MOC8102-X001 vs SFH615AGB-X001T |
MCT271V-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC8102-X001 vs MCT271V-M |
SFH6156-2TRIOS-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | MOC8102-X001 vs SFH6156-2TRIOS-X001 |
ILD615-4-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | MOC8102-X001 vs ILD615-4-X006 |
ILD615-3-X006 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | MOC8102-X001 vs ILD615-3-X006 |