Part Details for MOC3062TVM by onsemi
Overview of MOC3062TVM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3062TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3020
|
Newark | Optocoupler, Triac, 7.5Kv, Dip-6, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:4.2Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MOC3062TVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$0.3740 / $1.1500 | Buy Now |
DISTI #
MOC3062TVM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
772 In Stock |
|
$0.3551 / $1.1200 | Buy Now |
DISTI #
MOC3062TVM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3062TVM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3488 / $0.4163 | Buy Now |
DISTI #
512-MOC3062TVM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 843 |
|
$0.3510 / $1.1200 | Buy Now |
DISTI #
V99:2348_06302853
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1833 | Americas - 2 |
|
$0.0789 / $0.3119 | Buy Now |
|
Future Electronics | DIP6 Through Hole 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3550 / $0.3900 | Buy Now |
DISTI #
9941514
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$0.6540 | Buy Now |
DISTI #
MOC3062TVM
|
TME | Optotriac, 4.17kV, triac, DIP6, Ch: 1, MOC3062M, 0.6kV/μs Min Qty: 1 | 166 |
|
$0.5110 / $0.9210 | Buy Now |
DISTI #
MOC3062TVM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3062TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3062TVM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3062TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MOC3062TVM
MOC3062TVM CAD Models
MOC3062TVM Part Data Attributes
|
MOC3062TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3062TVM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3062TVM
This table gives cross-reference parts and alternative options found for MOC3062TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3062TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3162TVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3062TVM vs MOC3162TVM |
MOC3062VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3062TVM vs MOC3062VM |
MOC3162TM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3062TVM vs MOC3162TM |
MOC3062M | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3062TVM vs MOC3062M |
MOC3162M | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3062TVM vs MOC3162M |