Part Details for MOC3052SR2VM by Fairchild Semiconductor Corporation
Overview of MOC3052SR2VM by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3052SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC3052SR2VM-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER, 7500V Min Qty: 779 Container: Bulk MARKETPLACE PRODUCT |
278145 In Stock |
|
$0.3900 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | TRIAC OUTPUT OPTOCOUPLER, 1-ELEMENT, 7500V ISOLATION | 69 |
|
$0.4960 / $0.7440 | Buy Now |
|
Quest Components | TRIAC OUTPUT OPTOCOUPLER, 1-ELEMENT, 7500V ISOLATION | 680 |
|
$0.3000 / $1.0000 | Buy Now |
|
Rochester Electronics | MOC3052 - Triac Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.3307 / $0.3891 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 4.17KV TRIAC 6SMD | 58000 |
|
RFQ |
Part Details for MOC3052SR2VM
MOC3052SR2VM CAD Models
MOC3052SR2VM Part Data Attributes
|
MOC3052SR2VM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3052SR2VM
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3052SR2VM
This table gives cross-reference parts and alternative options found for MOC3052SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3052SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3052M | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052M |
MOC3052S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052S-M |
MOC3162M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3162M |
MOC3052SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052SR2-M |
MOC3052SM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052SM |
MOC3052SR2M | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052SR2M |
MOC3052SVM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3052SR2VM vs MOC3052SVM |
MOC3062SM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3062SM |
MOC3062M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3062M |
MOC3052TVM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3052SR2VM vs MOC3052TVM |