-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3062M-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2056 In Stock |
|
$0.3424 / $1.0800 | Buy Now |
DISTI #
MOC3062M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3062M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3363 / $0.4014 | Buy Now |
DISTI #
MOC3062M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3062M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3363 / $0.4014 | Buy Now |
DISTI #
MOC3062M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3062M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3363 / $0.4014 | Buy Now |
DISTI #
512-MOC3062-M
|
Mouser Electronics | Triac & SCR Output Optocouplers 600V Optocoupler Triac Driver ZC RoHS: Compliant | 7490 |
|
$0.3470 / $1.0000 | Buy Now |
DISTI #
73942287
|
RS | Optocoupler, 6-pin DIP, zero-cross, triac driver, 600V peak, PD 250mW | ON Semiconductor MOC3062M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.0800 | RFQ |
|
Future Electronics | DIP6 Through Hole 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 4050Tube |
|
$0.3400 / $0.4150 | Buy Now |
DISTI #
79014841
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2403 | Americas - 17424 |
|
$0.3328 / $0.5818 | Buy Now |
DISTI #
78452981
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2349 | Americas - 3000 |
|
$0.5812 | Buy Now |
DISTI #
70354182
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2233 | Americas - 40 |
|
$0.3248 / $0.4463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3062M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3062M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3062M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3062M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3162TVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3062M vs MOC3162TVM |
MOC3062VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3062M vs MOC3062VM |
MOC3162TM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3062M vs MOC3162TM |
MOC3162M | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3062M vs MOC3162M |