Filter Your Search
1 - 10 of 21 results
|
MOC3062TVM
Fairchild Semiconductor Corporation
|
$0.3240 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
MOC3062VM
Fairchild Semiconductor Corporation
|
$0.3476 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
MOC3062M
Fairchild Semiconductor Corporation
|
$0.3794 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 10 mA | 1 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
MOC3062M
onsemi
|
$0.4956 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3062TVM
onsemi
|
$0.5584 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3062VM
onsemi
|
$0.5928 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3062SR2VM
onsemi
|
$0.6213 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3062SM
onsemi
|
$0.7339 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3062SVM
onsemi
|
$0.7414 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3062SR2M
onsemi
|
$0.7467 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SMT-6 | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi |