Memory
MN42C1000AT-06
Panasonic Electronic Components
Description: Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20

Overview of MN42C1000AT-06 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Energy and Power Systems

CAD Models for MN42C1000AT-06 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MN42C1000AT-06 by Panasonic Electronic Components

MN42C1000AT-06
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
TSOP
Package Description
LSSOP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
CAS BEFORE RAS/SELF REFRESH
JESD-30 Code
R-PDSO-G20
Length
14.4 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.27 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6 mm
Want to compare parts?
  1. MN42C1000AT-06
    Panasonic Electronic Components
    Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20
    VS

Alternate Parts for MN42C1000AT-06

This table gives cross-reference parts and alternative options found for MN42C1000AT-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN42C1000AT-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD421000GX-60 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc MN42C1000AT-06 vs UPD421000GX-60
TC511000BFT-60 IC 1M X 1 FAST PAGE DRAM, 60 ns, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20, Dynamic RAM Toshiba America Electronic Components MN42C1000AT-06 vs TC511000BFT-60
MB81C1000A-60PFTN 1MX1 FAST PAGE DRAM, 60ns, PDSO20, PLASTIC, FP-24/20 FUJITSU Limited MN42C1000AT-06 vs MB81C1000A-60PFTN
MN41C1000ATR-06 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 Panasonic Electronic Components MN42C1000AT-06 vs MN41C1000ATR-06
MB81C1000A-60PFTN Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, PLASTIC, FP-24/20 FUJITSU Semiconductor Limited MN42C1000AT-06 vs MB81C1000A-60PFTN
KM41C1000CLV-6 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-20 Samsung Semiconductor MN42C1000AT-06 vs KM41C1000CLV-6
Part Number Description Manufacturer Compare
KM41C1001CVR-7 Nibble Mode DRAM, 1MX1, 70ns, CMOS, PDSO20, 6 X 16 MM, REVERSE, TSOP1-24/20 Samsung Semiconductor MN42C1000AT-06 vs KM41C1001CVR-7
KM41C1002CTR-6 Static Column DRAM, 1MX1, 60ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP2-26/20 Samsung Semiconductor MN42C1000AT-06 vs KM41C1002CTR-6
MT4C1024TG-7TR Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Micron Technology Inc MN42C1000AT-06 vs MT4C1024TG-7TR
M5M41000BVP-10L Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20 Mitsubishi Electric MN42C1000AT-06 vs M5M41000BVP-10L
UPD421000GXM-80L 1MX1 FAST PAGE DRAM, 80ns, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 Renesas Electronics Corporation MN42C1000AT-06 vs UPD421000GXM-80L
M5M41000BRV-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20 Mitsubishi Electric MN42C1000AT-06 vs M5M41000BRV-10
KM41C1002CTR-8 Static Column DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP2-26/20 Samsung Semiconductor MN42C1000AT-06 vs KM41C1002CTR-8
NN511000LR-50 Fast Page DRAM, 1MX1, 50ns, CMOS, PDSO20 United Microelectronics Corporation MN42C1000AT-06 vs NN511000LR-50
M5M41000BRV-7T Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20 Mitsubishi Electric MN42C1000AT-06 vs M5M41000BRV-7T
KM41C1000CTR-7 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor MN42C1000AT-06 vs KM41C1000CTR-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MN42C1000AT-06 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MN42C1000AT-06 by Panasonic Electronic Components

  • Please alert me when MN42C1000AT-06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MN42C1000AT-06 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MN42C1000AT-06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MN42C1000AT-06 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MN42C1000AT-06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MN42C1000AT-06 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: